The Nichicon UUJ2D330MNQ1MS is a 33uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging format with 125 pieces per package.
Nichicon UUJ2D330MNQ1MS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Height | 16.5mm |
| Leakage Current | 13.86uA |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2D330MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.