This 33uF electrolytic capacitor from Nichicon has a DC rated voltage of 200VDC and a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. Its size is 16 X 16.5mm.
Nichicon UUJ2D330MNR1MS technical specifications.
| Capacitance | 33uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 220mA |
| Lifetime | 5000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ2D330MNR1MS to view detailed technical specifications.
No datasheet is available for this part.