Aluminum electrolytic capacitor with 47µF capacitance and 200V DC rated voltage. Features 20% tolerance, 270mA ripple current, and a 5000-hour life at 105°C. Surface mount radial package measures 18mm diameter by 16.5mm height, with a 6.3mm lead pitch. Operating temperature range is -40°C to 105°C.
Nichicon UUJ2D470MNQ1MS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 16.5mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 6.3mm |
| Leakage Current | 100uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2D470MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.