The Nichicon UUJ2E100MNL1MS is a 10uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 250V. It has a cylindrical construction with a diameter of 12.5mm and a height of 16mm. The capacitor is designed for surface mount applications and is packaged in a tape and reel format with 150 units per package. It operates over a temperature range of -40°C to 105°C and has a leakage current of 200uA. The capacitor is RoHS compliant and has a maximum ripple current of 105mA.
Nichicon UUJ2E100MNL1MS technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Leakage Current | 200uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2E100MNL1MS to view detailed technical specifications.
No datasheet is available for this part.