Nichicon UUJ2E100MNL1ZD technical specifications.
| Capacitance | 10uF |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2E100MNL1ZD to view detailed technical specifications.
No datasheet is available for this part.