Nichicon UUJ2E220MNQ1MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.669inch |
| Leakage Current | 3.5uA |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2E220MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.