This Nichicon electrolytic capacitor features a capacitance of 33uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and a ripple current of 230. The capacitor is constructed with a cylindrical shape and has a surface mount package. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 5000 hours.
Nichicon UUJ2E330MNR1MS technical specifications.
| Capacitance | 33uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 230mA |
| Lifetime | 5000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ2E330MNR1MS to view detailed technical specifications.
No datasheet is available for this part.