Aluminum electrolytic capacitor, 4.7µF capacitance, 250V DC rated voltage, 20% tolerance. Features 65mA ripple current, 5000-hour life at 105°C maximum operating temperature, and 100µA leakage current. Surface mount radial construction with cylindrical package, 12.5mm diameter, 13.5mm height, and 4mm lead pitch. Packaged on tape and reel.
Nichicon UUJ2E4R7MNQ1MS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 4mm |
| Leakage Current | 100uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2E4R7MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.