This is a 4.7uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an aluminum case and is suitable for surface mount applications.
Nichicon UUJ2E4R7MNR1MS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUJ2E4R7MNR1MS to view detailed technical specifications.
No datasheet is available for this part.