Nichicon UUJ2G100MNQ1ZD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2G100MNQ1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.