Aluminum electrolytic capacitor with 33µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This standard radial, cylindrical component offers a 160mA ripple current capability and a lifespan of 5000 hours at 105°C maximum operating temperature. Designed for surface mount applications, it measures 20mm in diameter and 21.5mm in height, with a lead pitch of 8.8mm. Packaged in tape and reel, this RoHS compliant component operates from -40°C to 105°C.
Nichicon UUJ2G330MRQ1MS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 20mm |
| Height | 21.5mm |
| Lead Diameter | 1.7mm |
| Lead Pitch | 8.8mm |
| Leakage Current | 100uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2G330MRQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.