Nichicon UJ series aluminum electrolytic capacitor with 4.7uF capacitance, 20% tolerance, and 400V voltage rating. The capacitor is constructed with a cylindrical shape, measuring 12.5mm in diameter and 16mm in height and length. It is designed for surface mount applications and is available in a tape and reel packaging format. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum leakage current of 175.2uA. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon UUJ2G4R7MNL1MS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Leakage Current | 175.2uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2G4R7MNL1MS to view detailed technical specifications.
No datasheet is available for this part.