Aluminum electrolytic capacitor, 4.7µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 5000-hour lifespan at 105°C maximum operating temperature, with a ripple current rating of 50mA. This surface mount component has a cylindrical construction, measuring 12.5mm in diameter and 16mm in height, with a 4mm lead pitch. RoHS compliant and supplied on tape and reel.
Nichicon UUJ2G4R7MNQ1MS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 16mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 4mm |
| Leakage Current | 100uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2G4R7MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.