Nichicon's UUJ2W220MNR1MS is a 22uF surface mount electrolytic capacitor with a rated voltage of 450VDC and 20% tolerance. It has a ripple current of 130 and a lifetime of 5000 hours. The capacitor measures 18 x 21.5mm and is constructed in a cylindrical shape. It operates between -40 and 105 degrees Celsius.
Nichicon UUJ2W220MNR1MS technical specifications.
| Capacitance | 22uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 130mA |
| Lifetime | 5000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ2W220MNR1MS to view detailed technical specifications.
No datasheet is available for this part.