Aluminum electrolytic capacitor, 3.3µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 40mA ripple current, 100µA leakage current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with dimensions of 12.5mm diameter and 13.5mm height, packaged in tape and reel for 500 units. Rated for 5000 hours of operation.
Nichicon UUJ2W3R3MNQ1MS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 4mm |
| Leakage Current | 100uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2W3R3MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.