Nichicon UUJ2W4R7MNL1MS is an aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 450V. It has a tolerance of 20% and a diameter of 12.5mm. The capacitor is constructed in a cylindrical shape and has a height of 13.6mm and a length of 16mm. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Nichicon UUJ2W4R7MNL1MS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 13.6mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2W4R7MNL1MS to view detailed technical specifications.
No datasheet is available for this part.