Aluminum electrolytic capacitor, 4.7µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 50mA ripple current, 20.79µA leakage current, and 0.2% dissipation factor. Operates from -40°C to 105°C with a 5000-hour life expectancy. Cylindrical construction with SMD/SMT termination, measuring 12.5mm diameter and 16mm height. Packaged in tape and reel for surface mounting.
Nichicon UUJ2W4R7MNQ1MS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Lead Diameter | 1.4mm |
| Lead Free | Contains Lead |
| Lead Pitch | 4mm |
| Leakage Current | 20.79uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2W4R7MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.