The Nichicon UJ series aluminum electrolytic capacitor features a capacitance of 4.7uF and a DC rated voltage of 450V. It has a max operating temperature of 105 degrees Celsius and a min operating temperature of -40 degrees Celsius. The capacitor is polarized and has a length of 21.5mm. It is designed for surface mount applications and is part of the standard series.
Nichicon UUJ2W4R7MNR1MS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 21.5 |
| Polarity | POLARIZED |
| Manufacturer Series | UJ |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | UJ |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon UUJ2W4R7MNR1MS to view detailed technical specifications.
No datasheet is available for this part.