100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 11mm height, and cylindrical construction for surface mount applications. Offers 5000 hours of life at 105°C, a ripple current of 60mA, and a leakage current of 29.61µA. This RoHS compliant component is supplied on tape and reel.
Nichicon UUL0J101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.32% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 29.61uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL0J101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.