The Nichicon UUL0J331MNL1GS is a 330uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package and surface mount termination. The capacitor is designed for general purpose applications and has a maximum operating temperature of 105°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Nichicon UUL0J331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL0J331MNL1GS to view detailed technical specifications.
No datasheet is available for this part.