Aluminum electrolytic capacitor, 10µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 4mm diameter, 5.8mm height, and 1mm lead pitch for surface mount applications. Offers 5000 hours of life at 105°C, with 18mA ripple current and 3µA leakage current. RoHS compliant and lead-free.
Nichicon UUL1C100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| Ripple Current (AC) | 18mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1C100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.