Aluminum electrolytic capacitor with 1µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This surface mount component offers a 5.8mm height and 4mm diameter, with a 5000-hour life at 105°C maximum operating temperature. Designed for general purpose applications, it includes a 6.2mA ripple current rating and is supplied in tape and reel packaging.
Nichicon UUL1H010MCL1GS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 6.2mA |
| Ripple Current (AC) | 6.2mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1H010MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.