Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 5000-hour lifespan at 105°C maximum operating temperature. Surface mountable with a 6.3mm diameter and 5.8mm height. Offers 30mA ripple current and 5µA leakage current. Lead-free and RoHS compliant.
Nichicon UUL1H100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1H100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.