100µF, 50V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 10x10mm cylindrical radial package for surface mount applications. Offers a ripple current of 151mA, a leakage current of 3µA, and an operating temperature range of -40°C to 105°C. Designed for 5000 hours of life and packaged in tape and reel.
Nichicon UUL1H101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 151mA |
| Ripple Current (AC) | 151mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1H101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.