Aluminum electrolytic capacitor with 4.7µF capacitance and 50V voltage rating. Features 20% tolerance, 19mA ripple current, and 3µA leakage current. Designed for surface mount with a 5mm diameter and 5.8mm height, operating from -40°C to 105°C with a 5000-hour lifespan. RoHS compliant and supplied in tape and reel packaging.
Nichicon UUL1H4R7MCL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1H4R7MCL1GS to view detailed technical specifications.
No datasheet is available for this part.