10µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 5.8mm height cylindrical construction for surface mount applications. Offers a ripple current of 25mA, leakage current of 3µA, and a dissipation factor of 0.13%. Rated for 5000 hours at 105°C, with a minimum operating temperature of -40°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon UUL1V100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.13% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1V100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.