Aluminum electrolytic capacitor, 22µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and 2.2mm lead pitch in a cylindrical, surface mount radial package. Operates from -40°C to 105°C with a 5000-hour life at rated conditions. Offers 42mA ripple current and 5.28µA leakage current. RoHS compliant and lead-free.
Nichicon UUL1V220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.13% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 5.28uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1V220MCL1GS to view detailed technical specifications.
No datasheet is available for this part.