The Nichicon UUN1E331MNQ1MS is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 25V. It has a tolerance of 20% and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 250 per reel.
Nichicon UUN1E331MNQ1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | UUN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUN1E331MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.