100µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 230mA ripple current rating and a 2000-hour life at 105°C. This surface-mount, radial component has a cylindrical construction measuring 12.5mm in diameter and 16mm in height. Dissipation factor is 0.12%, with leakage current at 4µA. Supplied in tape and reel packaging.
Nichicon UUN1H101MNL1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| Height | 16mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | UN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUN1H101MNL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.