This 220uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It features a cylindrical construction with a diameter of 16mm and a height of 21.5mm. The capacitor is designed for surface mount applications and is packaged in a tray with 60 units per package. It operates within a temperature range of -55°C to 105°C and has a maximum ripple current of 400mA. The capacitor is RoHS compliant and has a life expectancy of 2000 hours.
Nichicon UUN1H221MNL6ZD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Leakage Current | 330uA |
| Length | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | UN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUN1H221MNL6ZD to view detailed technical specifications.
No datasheet is available for this part.