The Nichicon UUN1H470MNQ1ZD is a 47uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a cylindrical construction and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and has a leakage current of 4uA. It is RoHS compliant and available in a tray packaging with 280 units per package.
Nichicon UUN1H470MNQ1ZD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 280 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | UUN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUN1H470MNQ1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.