Nichicon UUN1V101MNL1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 13.5mm |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | UN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUN1V101MNL1MS to view detailed technical specifications.
No datasheet is available for this part.