The UUN1V101MNQ1ZD is a 100uF aluminum electrolytic capacitor with a voltage rating of 35V. It features a radial package and surface mount termination. The capacitor has a leakage current of 4uA and a ripple current of 180mA. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor is packaged in a tray with 70 units per package.
Nichicon UUN1V101MNQ1ZD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | UUN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUN1V101MNQ1ZD to view detailed technical specifications.
No datasheet is available for this part.