This 330uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. Its leakage current is 4 microamps at one minute, and it can handle a ripple current of 450 milliamps.
Nichicon UUN1V331MNR6MS technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 450mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUN1V331MNR6MS to view detailed technical specifications.
No datasheet is available for this part.