This 100V aluminum electrolytic capacitor has a capacitance of 100uF with a 20% tolerance. It is constructed in a cylindrical shape with a diameter of 18mm and a height of 21.5mm. The capacitor is designed for surface mount applications and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 75 and is compliant with RoHS regulations.
Nichicon UUN2A101MNL1MS technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Leakage Current | 300uA |
| Length | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | UN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUN2A101MNL1MS to view detailed technical specifications.
No datasheet is available for this part.