This 22uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is lead free and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial format and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 200 per reel.
Nichicon UUN2A220MNQ1MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 100mA |
| Ripple Current (AC) | 100mA |
| RoHS Compliant | Yes |
| Series | UN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUN2A220MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.