Nichicon's UUP0J220MCR1GS is a 22uF surface mount electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a ripple current rating of 28 and a leakage current of 10uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a size of 5 x 5.8. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UUP0J220MCR1GS technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 28mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUP0J220MCR1GS to view detailed technical specifications.
No datasheet is available for this part.