The Nichicon UUP1A100MCL1GS is a 10uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a cylindrical construction and a 4mm diameter. The capacitor has a 0.2% dissipation factor and a 10uA leakage current. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UUP1A100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.2% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 10uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | UP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUP1A100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.