Nichicon's UUP1A100MCR1GS is a 10uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed to withstand a ripple current of 17 and has a leakage current of 10 microamperes after two minutes.
Nichicon UUP1A100MCR1GS technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 17mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUP1A100MCR1GS to view detailed technical specifications.
No datasheet is available for this part.