10uF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 5.8mm height cylindrical construction for surface mount applications. Offers a 1000-hour life at 105°C, with a leakage current of 10uA and ripple current of 23mA. This RoHS compliant component operates from -55°C to 105°C and is supplied in tape and reel packaging.
Nichicon UUP1C100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.17% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 10uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| Ripple Current (AC) | 23mA |
| RoHS Compliant | Yes |
| Series | UP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUP1C100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.