Standard aluminum electrolytic capacitor with 22µF capacitance and 16V DC voltage rating. Features 20% tolerance, 37mA ripple current, and a low dissipation factor of 0.17%. Designed for surface mount applications with a cylindrical construction, measuring 6.3mm in diameter and 5.8mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 1000 hours of life at rated conditions. Packaged in tape and reel for automated assembly.
Nichicon UUP1C220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.17% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 108.8uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 37mA |
| Ripple Current (AC) | 37mA |
| RoHS Compliant | Yes |
| Series | UP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUP1C220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.