The Nichicon UP Series 4.7uF 16V aluminum electrolytic capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an aluminum case with a surface mount termination. It is not RoHS compliant and is available in quantities of 2000.
Nichicon UUP1C4R7MCR1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | UP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUP1C4R7MCR1GS to view detailed technical specifications.
No datasheet is available for this part.