This Nichicon capacitor features a capacitance of 3.3uF and a DC rated voltage of 25V. It is a non-polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. The capacitor has a length of 5.8mm and is designed for surface mount applications. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UUP1E3R3MCR1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 5.8 |
| Polarity | NON-POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | UP |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon UUP1E3R3MCR1GS to view detailed technical specifications.
No datasheet is available for this part.