Standard aluminum electrolytic capacitor, 100nF capacitance, 50V DC rated voltage, 20% tolerance. Features a 1mA ripple current, 10uA leakage current, and 0.15% dissipation factor. Operates up to 105°C with a 1000-hour life rating. Surface mount radial package, 4mm diameter, 5.8mm height, cylindrical construction, tape and reel packaging. RoHS compliant.
Nichicon UUP1H0R1MCL1GS technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.15% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 10uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| Ripple Current (AC) | 1mA |
| RoHS Compliant | Yes |
| Series | UP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUP1H0R1MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.