The Nichicon UUP1H0R1MCR1GS is a 0.1uF aluminum electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It has a ripple current rating of 1 and a leakage current of 10uA at 2 minutes. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -55 to 105 degrees Celsius.
Nichicon UUP1H0R1MCR1GS technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUP1H0R1MCR1GS to view detailed technical specifications.
No datasheet is available for this part.