Nichicon UUP1H3R3MCL1GS is a 3.3uF radial surface mount capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a cylindrical construction and a diameter of 5mm, with a height of 5.8mm. The capacitor is RoHS compliant and has a leakage current of 10uA. It is packaged on a tape and reel with a quantity of one.
Nichicon UUP1H3R3MCL1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.197inch |
| Leakage Current | 10uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | UP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUP1H3R3MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.