This is a 0.22uF aluminum electrolytic capacitor with a maximum operating voltage of 50VDC and a tolerance of 20%. It has a cylindrical construction and is designed for surface mount applications. The capacitor is rated for a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It has a leakage current of 10 microamperes at 2 minutes and a lifetime of 1000 hours.
Nichicon UUP1HR22MCR1GS technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUP1HR22MCR1GS to view detailed technical specifications.
No datasheet is available for this part.