The Nichicon UUP1HR47MCR1GS is a 0.47uF surface mount electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a maximum operating temperature range of -55 to 105 degrees Celsius and is constructed with a cylindrical shape. The capacitor has a leakage current of 10uA at 2 minutes and a lifetime of 1000 hours. It measures 4 by 5.8mm in size and is suitable for use in a variety of applications.
Nichicon UUP1HR47MCR1GS technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUP1HR47MCR1GS to view detailed technical specifications.
No datasheet is available for this part.