Aluminum electrolytic capacitor, 10µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 1000-hour life at 105°C maximum operating temperature, with a ripple current of 29mA and leakage current of 5.5µA. Surface mount radial construction with a 6.3mm diameter and 11mm height, packaged in tape and reel. Lead-free and RoHS compliant.
Nichicon UUP1V100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.15% |
| Height | 11mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Leakage Current | 5.5uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | UP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUP1V100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.