Nichicon UUQ0J221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.3% |
| Height | 8.3mm |
| Leakage Current | 4uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 102mA |
| RoHS Compliant | Yes |
| Series | UUQ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUQ0J221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.